Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-8
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.47V
Pin Count
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+180 °C
Length
31.18mm
Width
27mm
Height
162.97mm
Dimensions
162.97 x 31.18 x 27mm
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 40,02
€ 40,02 Всеки (ex VAT)
1
€ 40,02
€ 40,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 40,02 |
2 - 4 | € 36,01 |
5 - 9 | € 34,01 |
10 - 24 | € 32,82 |
25+ | € 32,01 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-8
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.47V
Pin Count
2
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+180 °C
Length
31.18mm
Width
27mm
Height
162.97mm
Dimensions
162.97 x 31.18 x 27mm
Детайли за продукта
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.