Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 200V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR20

Номер на артикул на RS: 468-8979Марка: Vishay№ по каталога на производителя: VS-12FR20
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Страна на произход

India

Детайли за продукта

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,08

€ 4,08 Всеки (ex VAT)

Vishay 200V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR20

€ 4,08

€ 4,08 Всеки (ex VAT)

Vishay 200V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Страна на произход

India

Детайли за продукта

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от