Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60

Номер на артикул на RS: 544-5931Марка: Vishay№ по каталога на производителя: VS-12F60
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Детайли за продукта

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120
€ 6,767Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,88

€ 5,575 Each (In a Pack of 5) (ex VAT)

Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60

€ 27,88

€ 5,575 Each (In a Pack of 5) (ex VAT)

Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 5,575€ 27,88
25 - 45€ 5,463€ 27,32
50 - 120€ 5,019€ 25,09
125 - 245€ 4,794€ 23,97
250+€ 4,572€ 22,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120
€ 6,767Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

280A

Детайли за продукта

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60
P.O.A.Each (In a Pack of 5) (ex VAT)
Vishay 1200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F120
€ 6,767Each (In a Pack of 5) (ex VAT)