Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 10MΩ Metal Glaze Resistor 1W ±5% VR68000001005JAC00

Номер на артикул на RS: 683-5326Марка: Vishay№ по каталога на производителя: VR68000001005JAC00Distrelec Article No.: 30167601
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Glaze

Series

VR68

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

VR68 Series, Axial

VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,11

€ 0,811 Each (In a Pack of 10) (ex VAT)

Vishay 10MΩ Metal Glaze Resistor 1W ±5% VR68000001005JAC00
Изберете тип опаковка

€ 8,11

€ 0,811 Each (In a Pack of 10) (ex VAT)

Vishay 10MΩ Metal Glaze Resistor 1W ±5% VR68000001005JAC00
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,811€ 8,11
50 - 90€ 0,608€ 6,08
100 - 240€ 0,571€ 5,71
250 - 490€ 0,556€ 5,56
500+€ 0,542€ 5,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

10MΩ

Power Rating

1W

Tolerance

±5%

Technology

Metal Glaze

Series

VR68

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Детайли за продукта

VR68 Series, Axial

VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more