Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V

Номер на артикул на RS: 180-7057Марка: Vishay№ по каталога на производителя: VO3063Distrelec Article No.: 17520866
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DIP

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

6V

Surge Current Rating

1 (Non-Reptitive)A

Pin Count

6

Maximum Gate Trigger Voltage

22V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9 x 6.4 x 3.5mm

Length

9mm

Width

6.4mm

Height

3.5mm

Maximum Operating Temperature

+100 °C

Repetitive Peak Off-State Current

500nA

Peak On-State Voltage

3V

Minimum Operating Temperature

-55 °C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

DIP

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

6V

Surge Current Rating

1 (Non-Reptitive)A

Pin Count

6

Maximum Gate Trigger Voltage

22V

Repetitive Peak Forward Blocking Voltage

600V

Dimensions

9 x 6.4 x 3.5mm

Length

9mm

Width

6.4mm

Height

3.5mm

Maximum Operating Temperature

+100 °C

Repetitive Peak Off-State Current

500nA

Peak On-State Voltage

3V

Minimum Operating Temperature

-55 °C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more