Vishay Solid State Relay, 0.35 A Load, PCB Mount, 60 V Load, 1.4 V Control

Технически документи
Спецификации
Brand
VishayMaximum Load Current
0.35 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.4 V
Terminal Type
Surface Mount
Output Device
MOSFET
Load Voltage Range
60V ac
Dimensions
4.7 x 4.39 x 2.3mm
Height
2.3mm
Length
4.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
4.4mm
Детайли за продукта
Solid State Relay - Vishay
€ 3,93
€ 0,786 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,93
€ 0,786 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,786 | € 3,93 |
50 - 120 | € 0,756 | € 3,78 |
125 - 245 | € 0,575 | € 2,88 |
250 - 495 | € 0,495 | € 2,48 |
500+ | € 0,467 | € 2,34 |
Технически документи
Спецификации
Brand
VishayMaximum Load Current
0.35 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V
Maximum Control Voltage
1.4 V
Terminal Type
Surface Mount
Output Device
MOSFET
Load Voltage Range
60V ac
Dimensions
4.7 x 4.39 x 2.3mm
Height
2.3mm
Length
4.7mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
4.4mm
Детайли за продукта