Технически документи
Спецификации
Brand
VishayLuminous Intensity
4500 mcd
Optical Source Diameter
2.4mm
Series
VLMY334
LED Colours
Yellow
Forward Voltage
2.8 V
Forward Current
50mA
Dimensions
3 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
€ 171,81
€ 0,115 Each (On a Reel of 1500) (ex VAT)
Vishay VLMY334BACB-GS08, VLMY334 Yellow CoB LED
1500
€ 171,81
€ 0,115 Each (On a Reel of 1500) (ex VAT)
Vishay VLMY334BACB-GS08, VLMY334 Yellow CoB LED
Информацията за складовите наличности временно не е налична.
1500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayLuminous Intensity
4500 mcd
Optical Source Diameter
2.4mm
Series
VLMY334
LED Colours
Yellow
Forward Voltage
2.8 V
Forward Current
50mA
Dimensions
3 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101