Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VLMU35CL20-275-120 Vishay, Standard Power UV LED Series UV LED, , 3-Pin Surface Mount package

Номер на артикул на RS: 206-5764Марка: Vishay№ по каталога на производителя: VLMU35CL20-275-120
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

Brand

Vishay

Number of Pins

3

Mounting Type

Surface Mount

Series

Standard Power UV LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,51

€ 3,755 Each (In a Pack of 2) (ex VAT)

VLMU35CL20-275-120 Vishay, Standard Power UV LED Series UV LED, , 3-Pin Surface Mount package
Изберете тип опаковка

€ 7,51

€ 3,755 Each (In a Pack of 2) (ex VAT)

VLMU35CL20-275-120 Vishay, Standard Power UV LED Series UV LED, , 3-Pin Surface Mount package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 3,755€ 7,51
20 - 48€ 2,933€ 5,87
50 - 98€ 2,587€ 5,17
100 - 198€ 2,44€ 4,88
200+€ 2,394€ 4,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Number of Pins

3

Mounting Type

Surface Mount

Series

Standard Power UV LED

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more