VLMU35A10-385-130 Vishay, VLMU Series UV LED, 390nm 1805mW ± 65 ° Surface Mount package

Номер на артикул на RS: 204-507Марка: Vishay№ по каталога на производителя: VLMU35A10-385-130
brand-logo
Преглед на всички в UV светодиоди

Технически документи

Спецификации

Brand

Vishay

Number of LEDs

1

UV Type

UVA

Peak Wavelength

390nm

Radiant Flux

1805mW

Package Type

SMD

Viewing Angle

± 65 °

Mounting Type

Surface Mount

Series

VLMU

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 859,29

€ 1,719 Each (On a Reel of 500) (ex VAT)

VLMU35A10-385-130 Vishay, VLMU Series UV LED, 390nm 1805mW ± 65 ° Surface Mount package

€ 859,29

€ 1,719 Each (On a Reel of 500) (ex VAT)

VLMU35A10-385-130 Vishay, VLMU Series UV LED, 390nm 1805mW ± 65 ° Surface Mount package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Number of LEDs

1

UV Type

UVA

Peak Wavelength

390nm

Radiant Flux

1805mW

Package Type

SMD

Viewing Angle

± 65 °

Mounting Type

Surface Mount

Series

VLMU

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more