VLMU3100-GS08 Vishay, UV LED, 410 nm 6.8mW ±60 °, 2-Pin Surface Mount package

Технически документи
Спецификации
Brand
VishayNumber of LEDs
1
Peak Wavelength
410 nm
Radiant Flux
6.8mW
Package Type
PLCC 2
Viewing Angle
±60 °
Lens Shape
Round
Number of Pins
2
LED Material
InGaN
Mounting Type
Surface Mount
Height
1.9mm
Length
3.2mm
Width
2.8mm
Dimensions
3.2 x 2.8 x 1.9mm
Детайли за продукта
VLMU3100 Series Ultraviolet LEDs
The VLMU3100 series, from Vishay Semiconductors, are a family of UV LEDs with high brightness. They are in surface mounted (SMD) PLCC-2 packages. Their low profile packages make the VLMU3100 UV LEDs ideal for coupling to light pipes and for use in backlighting. Other suitable applications include; curing of glue/laquer and recognition of safety features of money.
Features of the VLMU3100 UV LEDs:
PLCC-2 package
Surface mounted (SMD)
Long lifetime
Viewing angle: 120°
Dimensions: 3.2 x 2.8 x 1.9 mm
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
Ultraviolet (UV) LEDs, Vishay
€ 4,25
€ 0,425 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,25
€ 0,425 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayNumber of LEDs
1
Peak Wavelength
410 nm
Radiant Flux
6.8mW
Package Type
PLCC 2
Viewing Angle
±60 °
Lens Shape
Round
Number of Pins
2
LED Material
InGaN
Mounting Type
Surface Mount
Height
1.9mm
Length
3.2mm
Width
2.8mm
Dimensions
3.2 x 2.8 x 1.9mm
Детайли за продукта
VLMU3100 Series Ultraviolet LEDs
The VLMU3100 series, from Vishay Semiconductors, are a family of UV LEDs with high brightness. They are in surface mounted (SMD) PLCC-2 packages. Their low profile packages make the VLMU3100 UV LEDs ideal for coupling to light pipes and for use in backlighting. Other suitable applications include; curing of glue/laquer and recognition of safety features of money.
Features of the VLMU3100 UV LEDs:
PLCC-2 package
Surface mounted (SMD)
Long lifetime
Viewing angle: 120°
Dimensions: 3.2 x 2.8 x 1.9 mm
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.