Технически документи
Спецификации
Brand
VishayLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
1.1 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3 x 2.8mm
Lens Colour
Clear
Детайли за продукта
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
Visible Light LEDs, Vishay
€ 22,50
€ 0,09 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
€ 22,50
€ 0,09 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 450 | € 0,09 | € 4,50 |
500 - 1200 | € 0,083 | € 4,15 |
1250 - 2450 | € 0,076 | € 3,80 |
2500+ | € 0,068 | € 3,39 |
Технически документи
Спецификации
Brand
VishayLED Colours
Red
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
1.1 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
625 nm
Dimensions
3 x 2.8mm
Lens Colour
Clear
Детайли за продукта
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised