Технически документи
Спецификации
Brand
VishayLuminous Intensity
11.2 mcd
Optical Source Diameter
2.4mm
Series
VLMS31
LED Colours
Red
Forward Voltage
2.6 V
Forward Current
10mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
€ 207,89
€ 0,139 Each (On a Reel of 1500) (ex VAT)
Vishay VLMS31J1K2-GS08, VLMS31 Red CoB LED
1500
€ 207,89
€ 0,139 Each (On a Reel of 1500) (ex VAT)
Vishay VLMS31J1K2-GS08, VLMS31 Red CoB LED
Информацията за складовите наличности временно не е налична.
1500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayLuminous Intensity
11.2 mcd
Optical Source Diameter
2.4mm
Series
VLMS31
LED Colours
Red
Forward Voltage
2.6 V
Forward Current
10mA
Dimensions
3.5 x 2.8 x 1.75mm
Automotive Standard
AEC-Q101
