Vishay2.8 V Red LED PLCC 2 SMD, VLMH3100-GS08

Номер на артикул на RS: 710-4831Марка: Vishay№ по каталога на производителя: VLMH3100-GS08
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

Brand

Vishay

LED Colours

Red

LED Colour(s)

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3 x 2.8mm

Lens Colour

Clear

Детайли за продукта

Vishay VLMx31 Series LEDs

The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.

Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised

Visible Light LEDs, Vishay

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay2.8 V Red LED PLCC 2 SMD, VLMH3100-GS08
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay2.8 V Red LED PLCC 2 SMD, VLMH3100-GS08
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vishay

LED Colours

Red

LED Colour(s)

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

3 x 2.8mm

Lens Colour

Clear

Детайли за продукта

Vishay VLMx31 Series LEDs

The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.

Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised

Visible Light LEDs, Vishay