Vishay 0.8pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD

Номер на артикул на RS: 875-4865Марка: Vishay№ по каталога на производителя: VJ1111D0R8VXRAJ
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

0.8pF

Voltage

1.5kV dc

Package/Case

1111 (2828M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.05pF

Dimensions

2.98 x 2.79 x 2.59mm

Length

2.98mm

Depth

2.79mm

Height

2.59mm

Series

VJ Quad HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic

QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay 0.8pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay 0.8pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Vishay

Capacitance

0.8pF

Voltage

1.5kV dc

Package/Case

1111 (2828M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.05pF

Dimensions

2.98 x 2.79 x 2.59mm

Length

2.98mm

Depth

2.79mm

Height

2.59mm

Series

VJ Quad HIFREQ

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic

QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency