Технически документи
Спецификации
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705FX02
Страна на произход
Philippines
€ 347,06
€ 0,231 Each (On a Reel of 1500) (ex VAT)
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
1500
€ 347,06
€ 0,231 Each (On a Reel of 1500) (ex VAT)
VEMT3705FX02-GS08 Vishay, VEMT3705FX02 60 Day Light Phototransistor, Surface Mount PLCC 2 package
Информацията за складовите наличности временно не е налична.
1500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Day Light
Typical Fall Time
21000ns
Typical Rise Time
14000ns
Maximum Light Current
0.6mA
Angle of Half Sensitivity
60
Mounting Type
Surface Mount
Package Type
PLCC 2
Series
VEMT3705FX02
Страна на произход
Philippines


