Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VEMT2520X01 Vishay, ±15 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Subminiature package

Номер на артикул на RS: 768-9417Марка: Vishay№ по каталога на производителя: VEMT2520X01
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Light Current

9000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±15 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Subminiature

Dimensions

2.3 x 2.3 x 2.77mm

Collector Current

50mA

Spectral Range of Sensitivity

470 → 1090 nm

Minimum Wavelength Detected

470nm

Maximum Wavelength Detected

1090nm

Length

2.3mm

Width

2.3mm

Height

2.77mm

Детайли за продукта

VEMT2500 and VEMT2520 Series Phototransistors

The VEMT2500 and VEMT2520 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in clear epoxy subminiature packages with a dome lens and a choice of lead options. The VEMT2500 and VEMT2520 phototransistors are sensitive to visible and near IR radiation.

Features of the VEMT2500 and VEMT2520 phototransistors:
Subminiature package
Lead types: gull-wing (GW) or reverse gull-wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Angle of half intensity: 15°
Fast response times

Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,41

€ 0,541 Each (In a Bag of 10) (ex VAT)

VEMT2520X01 Vishay, ±15 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Subminiature package
Изберете тип опаковка

€ 5,41

€ 0,541 Each (In a Bag of 10) (ex VAT)

VEMT2520X01 Vishay, ±15 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin Subminiature package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Number of Channels

1

Maximum Light Current

9000µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±15 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Subminiature

Dimensions

2.3 x 2.3 x 2.77mm

Collector Current

50mA

Spectral Range of Sensitivity

470 → 1090 nm

Minimum Wavelength Detected

470nm

Maximum Wavelength Detected

1090nm

Length

2.3mm

Width

2.3mm

Height

2.77mm

Детайли за продукта

VEMT2500 and VEMT2520 Series Phototransistors

The VEMT2500 and VEMT2520 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in clear epoxy subminiature packages with a dome lens and a choice of lead options. The VEMT2500 and VEMT2520 phototransistors are sensitive to visible and near IR radiation.

Features of the VEMT2500 and VEMT2520 phototransistors:
Subminiature package
Lead types: gull-wing (GW) or reverse gull-wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Angle of half intensity: 15°
Fast response times

Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more