Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin

Номер на артикул на RS: 180-7473Марка: Vishay№ по каталога на производителя: VEMT2500X01
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Near Infrared Radiation, Visible Infrared Radiation

Spectrum(s) Detected

Near Infrared Radiation, Visible Infrared Radiation

Maximum Light Current

9mA

Angle of Half Sensitivity

15 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

GW

Series

VEMT

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 400,92

€ 0,233 Each (On a Reel of 6000) (ex VAT)

VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin

€ 1 400,92

€ 0,233 Each (On a Reel of 6000) (ex VAT)

VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Near Infrared Radiation, Visible Infrared Radiation

Spectrum(s) Detected

Near Infrared Radiation, Visible Infrared Radiation

Maximum Light Current

9mA

Angle of Half Sensitivity

15 °

Number of Pins

2

Mounting Type

Surface Mount

Package Type

GW

Series

VEMT

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more