Технически документи
Спецификации
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Light Current
9000µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Dimensions
2.3 x 2.3 x 2.77mm
Collector Current
50mA
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
970nm
Spectral Range of Sensitivity
790 → 970 nm
Length
2.3mm
Width
2.3mm
Height
2.77mm
Страна на произход
Philippines
Детайли за продукта
VEMT2000 and VEMT2020 Series Phototransistors
The VEMT2000 and VEMT2020 series, from Vishay Semiconductor, is a family of silicon NPN epitaxial planar phototransistors. They are in surface mount (SMD) subminiature packages with a choice of lead options. The VEMT2000 and VEMT2020 have a black plastic package which provides a daylight filter, blocking out ambient visible light.
Suitable applications for the VEMT2000 and VEMT2020 phototransistors include; photo interrupters, miniature switches, detectors in automotive applications, counters, encoders and position sensors.
Features of the VEMT2000 and VEMT2020 phototransistors:
Subminiature package
Surface mounted (SMD)
Different lead types: GW and RGW
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
IR Phototransistors, Vishay Semiconductor
€ 1 379,52
€ 0,23 Each (On a Reel of 6000) (ex VAT)
6000
€ 1 379,52
€ 0,23 Each (On a Reel of 6000) (ex VAT)
6000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Number of Channels
1
Maximum Light Current
9000µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
2
Mounting Type
Surface Mount
Dimensions
2.3 x 2.3 x 2.77mm
Collector Current
50mA
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
970nm
Spectral Range of Sensitivity
790 → 970 nm
Length
2.3mm
Width
2.3mm
Height
2.77mm
Страна на произход
Philippines
Детайли за продукта
VEMT2000 and VEMT2020 Series Phototransistors
The VEMT2000 and VEMT2020 series, from Vishay Semiconductor, is a family of silicon NPN epitaxial planar phototransistors. They are in surface mount (SMD) subminiature packages with a choice of lead options. The VEMT2000 and VEMT2020 have a black plastic package which provides a daylight filter, blocking out ambient visible light.
Suitable applications for the VEMT2000 and VEMT2020 phototransistors include; photo interrupters, miniature switches, detectors in automotive applications, counters, encoders and position sensors.
Features of the VEMT2000 and VEMT2020 phototransistors:
Subminiature package
Surface mounted (SMD)
Different lead types: GW and RGW
High radiant sensitivity
Fast response times
Angle of half intensity: 15°