Технически документи
Спецификации
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
4
Power Dissipation
50mW
Dimensions
6.8 x 3 x 2.35mm
Height
2.35mm
Interface
I2C
Length
6.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3mm
Technology
Digital
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Детайли за продукта
VEML7700, High Accuracy Ambient Light Sensor in Side View Package, Vishay Semiconductor
The ambient light sensor, VEML7700 has high accuracy based on the sensitive photodiode and 16-bit resolution analogue to digital converter. The surface mount package has a side view form.
I²C serial communication interface
Operation voltage from 2.5 V to 3.6 V
Light Sensors, Vishay Semiconductor
€ 8,87
€ 0,887 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 8,87
€ 0,887 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
4
Power Dissipation
50mW
Dimensions
6.8 x 3 x 2.35mm
Height
2.35mm
Interface
I2C
Length
6.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
3mm
Technology
Digital
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Детайли за продукта
VEML7700, High Accuracy Ambient Light Sensor in Side View Package, Vishay Semiconductor
The ambient light sensor, VEML7700 has high accuracy based on the sensitive photodiode and 16-bit resolution analogue to digital converter. The surface mount package has a side view form.
I²C serial communication interface
Operation voltage from 2.5 V to 3.6 V