VEML6035 Vishay, Light Sensor IC, Ambient Light I2C 6-Pin

Номер на артикул на RS: 279-9638Марка: Vishay№ по каталога на производителя: VEML6035
brand-logo

Технически документи

Спецификации

Brand

Vishay

Sensor Type

Ambient Light

Mounting Type

Surface Mount

Package Type

2.0 x 2.0 x 0.4 mm

Pin Count

6

Dimensions

2.0 x 2.0 x 0.4mm

Interface

I2C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,30

€ 1,461 Each (In a Pack of 5) (ex VAT)

VEML6035 Vishay, Light Sensor IC, Ambient Light I2C 6-Pin
Изберете тип опаковка

€ 7,30

€ 1,461 Each (In a Pack of 5) (ex VAT)

VEML6035 Vishay, Light Sensor IC, Ambient Light I2C 6-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,461€ 7,30
50 - 245€ 1,262€ 6,31
250 - 495€ 1,152€ 5,76
500 - 995€ 0,998€ 4,99
1000+€ 0,907€ 4,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Sensor Type

Ambient Light

Mounting Type

Surface Mount

Package Type

2.0 x 2.0 x 0.4 mm

Pin Count

6

Dimensions

2.0 x 2.0 x 0.4mm

Interface

I2C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more