Vishay, VEMD5510FX01 Visible Light Photodiode, Surface Mount QFN

Номер на артикул на RS: 223-7720Марка: Vishay№ по каталога на производителя: VEMD5510FX01Distrelec Article No.: 30214757
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

540nm

Package Type

QFN

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Minimum Wavelength Detected

420nm

Maximum Wavelength Detected

620nm

Length

5mm

Width

4mm

Height

0.9mm

Automotive Standard

AEC-Q101

Series

VEMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 792,45

€ 0,792 Each (On a Reel of 1000) (ex VAT)

Vishay, VEMD5510FX01 Visible Light Photodiode, Surface Mount QFN

€ 792,45

€ 0,792 Each (On a Reel of 1000) (ex VAT)

Vishay, VEMD5510FX01 Visible Light Photodiode, Surface Mount QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

540nm

Package Type

QFN

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Minimum Wavelength Detected

420nm

Maximum Wavelength Detected

620nm

Length

5mm

Width

4mm

Height

0.9mm

Automotive Standard

AEC-Q101

Series

VEMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more