Vishay, VEMD5160X01 IR Si Photodiode, Surface Mount QFN

Номер на артикул на RS: 161-2057Марка: Vishay№ по каталога на производителя: VEMD5160X01
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

840nm

Package Type

QFN

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

700nm

Typical Fall Time

30ns

Length

5mm

Width

4mm

Height

0.9mm

Breakdown Voltage

20V

Automotive Standard

AEC-Q101

Typical Rise Time

30ns

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 721,34

€ 0,721 Each (On a Reel of 1000) (ex VAT)

Vishay, VEMD5160X01 IR Si Photodiode, Surface Mount QFN

€ 721,34

€ 0,721 Each (On a Reel of 1000) (ex VAT)

Vishay, VEMD5160X01 IR Si Photodiode, Surface Mount QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

840nm

Package Type

QFN

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

700nm

Typical Fall Time

30ns

Length

5mm

Width

4mm

Height

0.9mm

Breakdown Voltage

20V

Automotive Standard

AEC-Q101

Typical Rise Time

30ns

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more