Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805

Номер на артикул на RS: 277-479Марка: Vishay№ по каталога на производителя: VEMD4110X02
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 758,02

€ 0,253 Each (On a Reel of 3000) (ex VAT)

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805

€ 758,02

€ 0,253 Each (On a Reel of 3000) (ex VAT)

Vishay, VEMD4110X02 Day Light Si PIN Photodiode, ±55 °, Surface Mount 0805
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Day Light

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more