Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805

Номер на артикул на RS: 277-476Марка: Vishay№ по каталога на производителя: VEMD4010X02
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 739,85

€ 0,247 Each (On a Reel of 3000) (ex VAT)

Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805

€ 739,85

€ 0,247 Each (On a Reel of 3000) (ex VAT)

Vishay, VEMD4010X02 Si PIN Photodiode, ±55 °, Surface Mount 0805
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Wavelength of Peak Sensitivity

910nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±55 °

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more