Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

VCNT2030 Vishay, VCNT2030 SMT Reflective Optical Sensor, Transistor Output

Номер на артикул на RS: 274-2765Марка: Vishay№ по каталога на производителя: VCNT2030
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Sensor Distance

0.9mm

Output Device

Transistor

Typical Rise Time

10µs

Typical Fall Time

15µs

Number of Channels

1

Mounting Type

Surface Mount

Package Type

SMD

Series

VCNT2030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,82

€ 1,165 Each (In a Pack of 5) (ex VAT)

VCNT2030 Vishay, VCNT2030 SMT Reflective Optical Sensor, Transistor Output
Изберете тип опаковка

€ 5,82

€ 1,165 Each (In a Pack of 5) (ex VAT)

VCNT2030 Vishay, VCNT2030 SMT Reflective Optical Sensor, Transistor Output
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,165€ 5,82
50 - 95€ 0,972€ 4,86
100 - 495€ 0,875€ 4,37
500 - 995€ 0,727€ 3,64
1000+€ 0,642€ 3,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Peak Sensor Distance

0.9mm

Output Device

Transistor

Typical Rise Time

10µs

Typical Fall Time

15µs

Number of Channels

1

Mounting Type

Surface Mount

Package Type

SMD

Series

VCNT2030

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more