VCNL40303X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

Номер на артикул на RS: 200-9789Марка: Vishay№ по каталога на производителя: VCNL40303X01-GS08Distrelec Article No.: 30252985
brand-logo

Технически документи

Спецификации

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 983,28

€ 2 983,28 1 Reel of 3300 (ex VAT)

VCNL40303X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN

€ 2 983,28

€ 2 983,28 1 Reel of 3300 (ex VAT)

VCNL40303X01-GS08 Vishay, VCNL4030X01, 300mm 8-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

200mA

Maximum Output Voltage

3.6 V

Sensing Distance

300mm

Package Type

QFN

Pin Count

8

Series

VCNL4030X01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more