Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Triple
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
6.5V
Mounting Type
Surface Mount
Package Type
LLP75-7L
Pin Count
7
Peak Pulse Power Dissipation
54W
Number of Elements per Chip
3
Страна на произход
China
€ 669,72
€ 0,223 Each (On a Reel of 3000) (ex VAT)
3000
€ 669,72
€ 0,223 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Triple
Maximum Clamping Voltage
12V
Minimum Breakdown Voltage
6.5V
Mounting Type
Surface Mount
Package Type
LLP75-7L
Pin Count
7
Peak Pulse Power Dissipation
54W
Number of Elements per Chip
3
Страна на произход
China