Vishay 200V 10A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB UG10DCT-E3

Номер на артикул на RS: 145-2198Марка: Vishay№ по каталога на производителя: UG10DCT-E3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

55A

Детайли за продукта

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay 200V 10A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB UG10DCT-E3

P.O.A.

Each (In a Tube of 50) (ex VAT)

Vishay 200V 10A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB UG10DCT-E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

55A

Детайли за продукта

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor

Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от