Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
4.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
5µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
€ 4,52
€ 0,023 Each (In a Pack of 200) (ex VAT)
Стандарт
200
€ 4,52
€ 0,023 Each (In a Pack of 200) (ex VAT)
Стандарт
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
200 - 800 | € 0,023 | € 4,52 |
1000 - 1800 | € 0,02 | € 4,04 |
2000 - 4800 | € 0,019 | € 3,80 |
5000 - 9800 | € 0,019 | € 3,80 |
10000+ | € 0,019 | € 3,80 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
4.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
5µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified