Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
14V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
35Ω
Maximum Reverse Leakage Current
1µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
€ 151,94
€ 0,015 Each (On a Reel of 10000) (ex VAT)
10000
€ 151,94
€ 0,015 Each (On a Reel of 10000) (ex VAT)
10000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
14V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
35Ω
Maximum Reverse Leakage Current
1µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, TZX Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified