Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Номер на артикул на RS: 165-6071Марка: Vishay№ по каталога на производителя: TZS4694-GS08
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

1µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, TZS46xx to TZS47xx Series, Vishay Semiconductor

Small Signal Zener Diodes
Zener voltage specified at 50μA
Maximum delta VZ given from 10μA to 100μA
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 111,46

€ 0,045 Each (On a Reel of 2500) (ex VAT)

Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

€ 111,46

€ 0,045 Each (On a Reel of 2500) (ex VAT)

Vishay, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2500 - 2500€ 0,045€ 111,46
5000 - 10000€ 0,042€ 105,60
12500+€ 0,04€ 99,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

1µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 500mW, TZS46xx to TZS47xx Series, Vishay Semiconductor

Small Signal Zener Diodes
Zener voltage specified at 50μA
Maximum delta VZ given from 10μA to 100μA
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more