Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
250Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.7 x 1.6 x 1.6mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Детайли за продукта
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
€ 10,52
€ 0,042 Each (In a Pack of 250) (ex VAT)
Стандарт
250
€ 10,52
€ 0,042 Each (In a Pack of 250) (ex VAT)
Стандарт
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
250 - 1000 | € 0,042 | € 10,52 |
1250 - 2250 | € 0,04 | € 9,94 |
2500 - 6000 | € 0,037 | € 9,35 |
6250 - 12250 | € 0,036 | € 9,06 |
12500+ | € 0,034 | € 8,47 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2.5mA
Maximum Zener Impedance
250Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.7 x 1.6 x 1.6mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.08%/°C
Детайли за продукта
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V