Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.02 %/°C, 0.02%/°C
Детайли за продукта
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
€ 5,48
€ 0,022 Each (In a Pack of 250) (ex VAT)
Стандарт
250
€ 5,48
€ 0,022 Each (In a Pack of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
250
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
250 - 1000 | € 0,022 | € 5,48 |
1250 - 2250 | € 0,014 | € 3,46 |
2500 - 6000 | € 0,01 | € 2,60 |
6250 - 12250 | € 0,008 | € 2,02 |
12500+ | € 0,008 | € 2,02 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.02 %/°C, 0.02%/°C
Детайли за продукта
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V