Технически документи
Спецификации
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
25m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 2.8 x 6.95mm
Height
6.95mm
Length
5mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
2.8mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта
TSSP58038 Series IR Receivers
IR Receivers, Vishay Semiconductor
€ 10,24
€ 1,024 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 10,24
€ 1,024 Each (In a Bag of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 90 | € 1,024 | € 10,24 |
100 - 240 | € 0,82 | € 8,20 |
250 - 490 | € 0,738 | € 7,38 |
500 - 990 | € 0,706 | € 7,06 |
1000+ | € 0,564 | € 5,64 |
Технически документи
Спецификации
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
25m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5 x 2.8 x 6.95mm
Height
6.95mm
Length
5mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
2.8mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта