Технически документи
Спецификации
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±75 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 2.35mm
Height
2.35mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
€ 1,85
€ 1,85 Всеки (ex VAT)
Стандарт
1
€ 1,85
€ 1,85 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,85 |
10 - 24 | € 1,34 |
25 - 49 | € 1,28 |
50 - 99 | € 1,19 |
100+ | € 1,13 |
Технически документи
Спецификации
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±75 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
4
Mounting Type
Surface Mount
Dimensions
6.8 x 3 x 2.35mm
Height
2.35mm
Length
6.8mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
3mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency