Vishay TSOP75236WTR, 36kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

Номер на артикул на RS: 165-2801Марка: Vishay№ по каталога на производителя: TSOP75236WTR
brand-logo
Преглед на всички в IR приемници

Технически документи

Спецификации

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3mm

Страна на произход

Philippines

Детайли за продукта

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Информацията за складовите наличности временно не е налична.

€ 2 041,96

€ 0,888 Each (On a Reel of 2300) (ex VAT)

Vishay TSOP75236WTR, 36kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

€ 2 041,96

€ 0,888 Each (On a Reel of 2300) (ex VAT)

Vishay TSOP75236WTR, 36kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Height

2.35mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3mm

Страна на произход

Philippines

Детайли за продукта

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor