Технически документи
Спецификации
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6.8 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Страна на произход
Philippines
€ 5,58
€ 0,558 Each (In a Pack of 10) (ex VAT)
10
€ 5,58
€ 0,558 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6.8 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Страна на произход
Philippines