Технически документи
Спецификации
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Mounting Type
Through Hole
Dimensions
6.8 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Страна на произход
Philippines
€ 6,65
€ 0,665 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,65
€ 0,665 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,665 | € 6,65 |
100 - 240 | € 0,639 | € 6,39 |
250 - 490 | € 0,479 | € 4,79 |
500 - 990 | € 0,466 | € 4,66 |
1000+ | € 0,446 | € 4,46 |
Технически документи
Спецификации
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Mounting Type
Through Hole
Dimensions
6.8 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Страна на произход
Philippines