Vishay TSOP32236, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

Номер на артикул на RS: 708-5020Марка: Vishay№ по каталога на производителя: TSOP32236
brand-logo
Преглед на всички в IR приемници

Технически документи

Спецификации

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Страна на произход

Philippines

Детайли за продукта

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay TSOP32236, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay TSOP32236, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Страна на произход

Philippines

Детайли за продукта

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Може да се интересувате от