Технически документи
Спецификации
Brand
VishayCarrier Frequency
40kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±55 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
10 x 4 x 12.5mm
Height
12.5mm
Length
10mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
4mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
€ 9,67
€ 0,967 Each (In a Bag of 10) (ex VAT)
Стандарт
10
€ 9,67
€ 0,967 Each (In a Bag of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 90 | € 0,967 | € 9,67 |
100 - 240 | € 0,909 | € 9,09 |
250 - 490 | € 0,812 | € 8,12 |
500 - 990 | € 0,773 | € 7,73 |
1000+ | € 0,647 | € 6,47 |
Технически документи
Спецификации
Brand
VishayCarrier Frequency
40kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±55 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
10 x 4 x 12.5mm
Height
12.5mm
Length
10mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
4mm
Supply Voltage Range
2.5 → 5.5 V
Страна на произход
Philippines
Детайли за продукта
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency