Технически документи
Спецификации
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11 (Electrical), 13 (Mechanical)
Power Rating
1/4W
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11 (Electrical), 13 (Mechanical)
Power Rating
1/4W
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
4.8mm
Shaft Diameter
1.5 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C