Технически документи
Спецификации
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.5 mm
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
€ 65,20
€ 13,039 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 65,20
€ 13,039 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 13,039 | € 65,20 |
25+ | € 10,537 | € 52,68 |
Технически документи
Спецификации
Brand
VishayMaximum Resistance
100Ω
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.25W
Series
TSM4
Termination Style
J-Hook
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
1.5 mm
Length
4.8mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles