Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TSFF5410 Vishay, 870nm IR LED, 5mm (T-1 3/4) Through Hole package

Номер на артикул на RS: 699-7644Марка: Vishay№ по каталога на производителя: TSFF5410Distrelec Article No.: 30119223
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

870nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

700mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay TSFF Series IR Emitting Diodes

The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.

Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,458Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TSFF5410 Vishay, 870nm IR LED, 5mm (T-1 3/4) Through Hole package
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

TSFF5410 Vishay, 870nm IR LED, 5mm (T-1 3/4) Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,458Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

870nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

700mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay TSFF Series IR Emitting Diodes

The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.

Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,458Each (In a Pack of 10) (ex VAT)