TSFF5210 Vishay, 870nm IR LED, 5mm (T-1 3/4) Through Hole package

Технически документи
Спецификации
Brand
VishayPeak Wavelength
870nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
5mm
Lens Shape
Round
LED Material
GaAlAs
Детайли за продукта
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm
Infrared (IR) Light Emitters, Vishay
€ 5,38
€ 1,077 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,38
€ 1,077 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,077 | € 5,38 |
50 - 120 | € 0,754 | € 3,77 |
125 - 245 | € 0,591 | € 2,96 |
250 - 495 | € 0,538 | € 2,69 |
500+ | € 0,428 | € 2,14 |
Технически документи
Спецификации
Brand
VishayPeak Wavelength
870nm
Package Type
5mm (T-1 3/4)
Radiant Flux
50mW
Radiant Intensity
180mW/sr
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
5mm
Lens Shape
Round
LED Material
GaAlAs
Детайли за продукта
Vishay TSFF Series IR Emitting Diodes
The TSFF family, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. With a peak wavelength of 870nm, these IREDs use double hetero (DH) technology.
Suitable applications for the TSFF family of IREDs includes; IR video data transmission, free air data transmission and smoke automatic fire detectors.
Features of the TSFF family of IR emitting diodes:
T-1 3/4 (5mm) through-hole packages
High reliability
High radiant power
High radiant intensity
Low forward voltage
Peak wavelength: 870nm