TSAL4400 Vishay, 940nm IR LED, 3mm (T-1) Through Hole package

Номер на артикул на RS: 699-7629Марка: Vishay№ по каталога на производителя: TSAL4400Distrelec Article No.: 30119220
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Flux

35mW

Radiant Intensity

80mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 5
• Peak wavelength: λp = 940 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 17°
• Low forward voltage
• Suitable for high pulse current operation
• Good spectral matching with Si photodetectors

Applications

• Infrared remote control units with high power requirements
• Free air transmission systems
• Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,51

€ 0,30 Each (In a Pack of 25) (ex VAT)

TSAL4400 Vishay, 940nm IR LED, 3mm (T-1) Through Hole package
Изберете тип опаковка

€ 7,51

€ 0,30 Each (In a Pack of 25) (ex VAT)

TSAL4400 Vishay, 940nm IR LED, 3mm (T-1) Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,30€ 7,51
250 - 600€ 0,295€ 7,36
625 - 1225€ 0,21€ 5,26
1250 - 2475€ 0,18€ 4,50
2500+€ 0,151€ 3,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Wavelength

940nm

Package Type

3mm (T-1)

Radiant Flux

35mW

Radiant Intensity

80mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3mm

Lens Shape

Round

LED Material

GaAlAs

Детайли за продукта

Vishay TSAL Series IR Emitting Diodes

Vishay Semiconductors' TSAL family consists of through-hole Infrared (IR) emitting diodes. They are available in 3mm (T-1) or 5mm (T-1 3/4) packages. These high power IREDs offer a high radiant power with high radiant intensity.
Suitable applications for the TSAL family includes; IR remote control units, free air transmission systems, IR sources for smoke detectors and IR sources for optical counters and card readers.

• Package type: leaded
• Package form: T-1
• Dimensions (in mm): Ø 5
• Peak wavelength: λp = 940 nm
• High reliability
• High radiant power
• High radiant intensity
• Angle of half intensity: ϕ = ± 17°
• Low forward voltage
• Suitable for high pulse current operation
• Good spectral matching with Si photodetectors

Applications

• Infrared remote control units with high power requirements
• Free air transmission systems
• Infrared source for optical counters and card readers

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)