Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

Номер на артикул на RS: 486-7510Марка: Vishay№ по каталога на производителя: TS53YL502MR10
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
5kΩ, SMD Trimmer Potentiometer 0.25W Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,07

€ 2,615 Each (In a Pack of 5) (ex VAT)

5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Изберете тип опаковка

€ 13,07

€ 2,615 Each (In a Pack of 5) (ex VAT)

5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,615€ 13,07
25 - 45€ 1,621€ 8,11
50 - 120€ 1,412€ 7,06
125 - 245€ 1,307€ 6,54
250+€ 1,177€ 5,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
5kΩ, SMD Trimmer Potentiometer 0.25W Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

TS53

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Детайли за продукта

250mW 5mm sealed TS53YL series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
5kΩ, SMD Trimmer Potentiometer 0.25W Vishay
P.O.A.Each (In a Pack of 5) (ex VAT)
5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314G
P.O.A.Each (In a Pack of 10) (ex VAT)