Технически документи
Спецификации
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof
€ 815,44
€ 1,631 Each (On a Reel of 500) (ex VAT)
500
€ 815,44
€ 1,631 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 500 | € 1,631 | € 815,44 |
1000+ | € 1,55 | € 774,96 |
Технически документи
Спецификации
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
TS53
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
250mW 5mm sealed TS53YL series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Compact, space-saving design
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully waterproof