Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
800mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
1.6 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Страна на произход
Israel
Детайли за продукта
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
€ 35,65
€ 0,356 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 35,65
€ 0,356 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 240 | € 0,356 | € 3,56 |
250 - 490 | € 0,332 | € 3,32 |
500 - 990 | € 0,309 | € 3,09 |
1000+ | € 0,284 | € 2,84 |
Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
800mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TR3
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
1.6 μA
Dissipation Factor
6%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Страна на произход
Israel
Детайли за продукта
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR