Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-E3

Номер на артикул на RS: 146-4448Марка: Vishay№ по каталога на производителя: TP0610K-T1-E3
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

185 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

-3V

Minimum Gate Threshold Voltage

-1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

2.64mm

Length

3.04mm

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

-1.4V

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 399,34

€ 0,133 Each (On a Reel of 3000) (ex VAT)

Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-E3

€ 399,34

€ 0,133 Each (On a Reel of 3000) (ex VAT)

Vishay P-Channel MOSFET, 185 mA, 60 V, 3-Pin SOT-23 TP0610K-T1-E3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

185 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

-3V

Minimum Gate Threshold Voltage

-1V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

2.64mm

Length

3.04mm

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

-1.4V

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more