Технически документи
Спецификации
Brand
VishayResistance
100Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.25W
Temperature Coefficient
±25ppm/K
Series
TNPW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment
P.O.A.
Each (In a Pack of 5000) (ex VAT)
5000
P.O.A.
Each (In a Pack of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayResistance
100Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.25W
Temperature Coefficient
±25ppm/K
Series
TNPW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
TNPW e3 Series (High Stability)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)
Waste gas resistant
Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment